Part Details for LW3125-L4BB-B by NKK Switches
Overview of LW3125-L4BB-B by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LW3125-L4BB-B
LW3125-L4BB-B CAD Models
LW3125-L4BB-B Part Data Attributes:
|
LW3125-L4BB-B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LW3125-L4BB-B
NKK Switches
Power Rated Snap-in Rocker; Status: Active; Poles: DPDT; Circuits: On-Mom; Current Rating: 10A (AC), 6A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V) - Illuminated; Actuator Cap Color: Clear (White Filter/Diffuser); Actuator Marking: No Marking; illumination voltage: 28 VAC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; panel cutout dimensions: Rectangular - 32.00mm x 19.80mm; Rating: 10; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 34 deg | |
Actuator Color | CLEAR | |
Actuator Length | 0.394 inch | |
Actuator Type | ROCKER | |
Additional Feature | WHITE,WHITE FILT, WHIT BEZ. | |
Body Breadth | 18.9992 mm | |
Body Length or Diameter | 29.9974 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 5A@125VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | LAMP | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for LW3125-L4BB-B
This table gives cross-reference parts and alternative options found for LW3125-L4BB-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LW3125-L4BB-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LW3123-0100-E | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3123-0100-E |
LW3123-0100-D | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3123-0100-D |
LW3123-0100-F | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3123-0100-F |
LW3129-0100-C | Rocker Switch, DPDT, On-off-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3129-0100-C |
LW3125-0100-E | Rocker Switch, DPDT, On-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3125-0100-E |
LW3128-0100-D | Rocker Switch, DPDT, (on)-off-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3128-0100-D |
LW3123-0100 | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3123-0100 |
LW3128-0100-H | Rocker Switch, DPDT, (on)-off-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3128-0100-H |
LW3123-0100-C | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3123-0100-C |
LW3122-0100-F | Rocker Switch, DPDT, On-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-L4BB-B vs LW3122-0100-F |