Part Details for LW6MK-2C2A by IDEC Corporation
Overview of LW6MK-2C2A by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6MK-2C2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N1002
|
Newark | 25Mm Key Switch 2 Position Rohs Compliant: Yes |Idec LW6MK-2C2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2900 / $106.9200 | Buy Now |
DISTI #
1885-LW6MK-2C2A-ND
|
DigiKey | SWITCH KEY 2POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.1800 | Buy Now |
DISTI #
199-LW6MK2C2A
|
Mouser Electronics | Keylock Switches 25mm Key Switch 2 Position RoHS: Compliant | 0 |
|
$78.8000 / $103.5200 | Order Now |
DISTI #
71664392
|
RS | 25mm Key Switch 2 Position | IDEC Corporation LW6MK-2C2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.6100 / $105.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.3400 / $89.2000 | Buy Now |
DISTI #
000000000003404951
|
Sager | Keylock Switches 25mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$82.1600 / $91.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.3400 / $89.2000 | Buy Now |
Part Details for LW6MK-2C2A
LW6MK-2C2A CAD Models
LW6MK-2C2A Part Data Attributes
|
LW6MK-2C2A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6MK-2C2A
IDEC Corporation
Keylock Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, Wire/wire Wrap Terminal, Keylock Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.134 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | BLUE | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.354 inch | |
Termination Type | WIRE/WIRE WRAP |