Part Details for LX18-P135-5 by Lumileds
Overview of LX18-P135-5 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2335CLX-18#PBF | Analog Devices | 18-B, 1Msps 8-Ch Diff ±10.24V | |
LTC2353CLX-18#PBF | Analog Devices | Bufed 2x, 18-B, 550ksps/Ch Dif | |
LTC2389ILX-18#PBF | Analog Devices | 18-B, 2.5Msps SAR ADC w/ Pin-C |
Price & Stock for LX18-P135-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LX18-P135-5-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 4530 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3348 / $1.4203 | Buy Now |
DISTI #
997-LX18P1355
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, LUXEON Rebel PLUS RoHS: Compliant | 0 |
|
$1.3300 / $1.4100 | Order Now |
|
Future Electronics | LUXEON Rebel PLUS High Power LED Warm White 80 CRI 3500 K 5 Step MCE 350 mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | LUXEON Rebel PLUS High Power LED Warm White 80 CRI 3500 K 5 Step MCE 350 mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3400 / $1.3800 | Buy Now |
DISTI #
LX18-P135-5
|
Avnet Silica | LED Uni-Color White 98lm 3500K Chip LED 3-Pin 4530 T/R (Alt: LX18-P135-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LX18-P135-5
LX18-P135-5 CAD Models
LX18-P135-5 Part Data Attributes
|
LX18-P135-5
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LX18-P135-5
Lumileds
Single Color LED, White, 2.61mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LX18-P135-5
This table gives cross-reference parts and alternative options found for LX18-P135-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX18-P135-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA2011-0000-000P00G030H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LX18-P135-5 vs CXA2011-0000-000P00G030H |
CXA2011-0000-000P00J050H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LX18-P135-5 vs CXA2011-0000-000P00J050H |
CXA2011-0000-000P00H035H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LX18-P135-5 vs CXA2011-0000-000P00H035H |
LX18-P130-5 | Single Color LED, White, 2.61mm, | Lumileds | LX18-P135-5 vs LX18-P130-5 |
LX18-P127-5 | Single Color LED, White, 2.61mm, | Lumileds | LX18-P135-5 vs LX18-P127-5 |
LXML-PWC1-0120 | Single Color LED, Cool White, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LX18-P135-5 vs LXML-PWC1-0120 |
CXA2011-0000-000P00J050F | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LX18-P135-5 vs CXA2011-0000-000P00J050F |
CXA2011-0000-000P00F00E8 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LX18-P135-5 vs CXA2011-0000-000P00F00E8 |
LXH7-PW40 | Single Color LED, White, 2.55mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LX18-P135-5 vs LXH7-PW40 |
CXA2011-0000-000P00H030H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LX18-P135-5 vs CXA2011-0000-000P00H030H |