Part Details for LXA15T600 by Power Integrations
Results Overview of LXA15T600 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXA15T600 Information
LXA15T600 by Power Integrations is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LXA15T600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AC8177
|
Newark | Rectifier, 600V, 15A, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:3.1V, Reverse Recovery Time:25Ns, Forward Surge Current:95A, Diode Case Style:To-220Acrohs Compliant: Yes |Power Integrations LXA15T600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
LXA15T600
|
Avnet Americas | Fast / Ultrafast Diode, Qspeed, 600 V, 15 A, Single, 3.1 V, 25 ns, 95 A - Rail/Tube (Alt: LXA15T600) COO: China RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0767 / $1.2870 | Buy Now |
|
DISTI #
LXA15T600
|
EBV Elektronik | Fast Ultrafast Diode Qspeed 600 V 15 A Single 31 V 25 ns 95 A (Alt: LXA15T600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |