Datasheets
LXHL-PB01 by: Lumileds

Overview of: LXHL-PB01 by Lumileds

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LXHL-PB01

Distributor Stock Package QTY Break / Prices
View this part on Newark
0 Bulk
View this part on Bristol Electronics
75
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
  • 61 $3.8824
View this part on element14 Asia-Pacific
0 Each
  • 1 $7.1144
  • 25 $5.2251
  • 100 $4.5682
  • 250 $4.4871
View this part on Farnell
0 Each
  • 1 $4.8020
  • 10 $4.5080
  • 50 $3.9690
  • 100 $3.5770
  • 400 $3.2095
  • 1,000 $2.8910
  • 2,000 $2.6093
  • 4,000 $2.3398

Part Details for: LXHL-PB01

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

LXHL-PB01 Lumileds

Buy Now Datasheet

Compare Parts:

LXHL-PB01 Lumileds Single Color LED, Blue, 5.8mm

Source Content uid LXHL-PB01
Part Life Cycle Code Obsolete
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color BLUE
Color@Wavelength Blue
Configuration SINGLE
Forward Current-Max 0.35 A
Forward Voltage-Max 3.99 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 5.61 mm
Packing Method TAPE AND REEL 11'
Peak Wavelength 470 nm
Shape ROUND
Size 5.8 mm
Surface Mount YES
Viewing Angle 140 deg

Related Parts

Update Alert Settings for: LXHL-PB01 by Lumileds

  • Please alert me when LXHL-PB01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LXHL-PB01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXHL-PB01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LXHL-PB01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXHL-PB01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXHL-PB01 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.