Part Details for LXM1618-03-22 by Microsemi Corporation
Overview of LXM1618-03-22 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for LXM1618-03-22
LXM1618-03-22 CAD Models
LXM1618-03-22 Part Data Attributes
|
LXM1618-03-22
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LXM1618-03-22
Microsemi Corporation
Analog Circuit, 1 Func
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | Module | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LXM1618-03-22
This table gives cross-reference parts and alternative options found for LXM1618-03-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXM1618-03-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXM1618-12-61 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1618-12-61 |
LXM1618-05-63 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1618-05-63 |
LXM1618-12-41 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1618-12-41 |
LXM1618-12-42 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1618-12-42 |
LXM1618-12-62 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1618-12-62 |
LXM1617-12-62 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1617-12-62 |
LXM1617-12-63 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1617-12-63 |
LXMG1618-12-62 | Analog Circuit | Microsemi Corporation | LXM1618-03-22 vs LXMG1618-12-62 |
LXM1617-05-41 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1617-05-41 |
LXM1618-05-21 | Analog Circuit, 1 Func | Microsemi Corporation | LXM1618-03-22 vs LXM1618-05-21 |