Part Details for LXP2180APE by Intel Corporation
Overview of LXP2180APE by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LXP2180APE
LXP2180APE CAD Models
LXP2180APE Part Data Attributes
|
LXP2180APE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXP2180APE
Intel Corporation
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for LXP2180APE
This table gives cross-reference parts and alternative options found for LXP2180APE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXP2180APE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS62180A-IL | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Cirrus Logic | LXP2180APE vs CS62180A-IL |
DS2180AQN+T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2180APE vs DS2180AQN+T&R |
DS2180AQ+T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2180APE vs DS2180AQ+T&R |
DS2180AQN+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2180APE vs DS2180AQN+ |
CS62180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | LXP2180APE vs CS62180A-IL |
CS2180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | LXP2180APE vs CS2180A-IL |
DS2180AQ/T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2180APE vs DS2180AQ/T&R |
CS62180B-IL | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Cirrus Logic | LXP2180APE vs CS62180B-IL |
DS2180AQ+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2180APE vs DS2180AQ+ |
XR-T5690CJ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | LXP2180APE vs XR-T5690CJ |