There are no models available for this part yet.
Overview of LXT304APE by Marvell Technology Group Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LXT304APE by Marvell Technology Group Ltd
Part Data Attributes for LXT304APE by Marvell Technology Group Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MARVELL SEMICONDUCTOR INC
|
Package Description
|
PLASTIC, LCC-28
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
S-PQCC-J28
|
Length
|
11.5062 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5062 mm
|
Alternate Parts for LXT304APE
This table gives cross-reference parts and alternative options found for LXT304APE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT304APE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT305APC | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | LXT304APE vs LXT305APC |
LXT350PE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | LXT304APE vs LXT350PE |
LXT304APC | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Inphi Corporation | LXT304APE vs LXT304APC |
LXT305PE | PCM Transceiver, 1-Func, CMOS, PQFP28, PLASTIC, LCC-28 | Inphi Corporation | LXT304APE vs LXT305PE |
LXT305APE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | LXT304APE vs LXT305APE |
LXT305API | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | LXT304APE vs LXT305API |
LXT350PE | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | LXT304APE vs LXT350PE |
LXT304API | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | LXT304APE vs LXT304API |
LXT305APH | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | LXT304APE vs LXT305APH |
LXT351PE | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | LXT304APE vs LXT351PE |