Part Details for LXT305ANE by Intel Corporation
Overview of LXT305ANE by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LXT305ANE
LXT305ANE CAD Models
LXT305ANE Part Data Attributes:
|
LXT305ANE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT305ANE
Intel Corporation
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4015 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LXT305ANE
This table gives cross-reference parts and alternative options found for LXT305ANE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT305ANE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT305NE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, 0.600 INCH, PLASTIC, DIP-28 | Intel Corporation | LXT305ANE vs LXT305NE |
LXT305ANE | PCM Transceiver, 1-Func, CMOS, PQCC28, 0.600 INCH, PLASTIC, DIP-28 | Inphi Corporation | LXT305ANE vs LXT305ANE |
LXT305NE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, 0.600 INCH, PLASTIC, DIP-28 | Level One | LXT305ANE vs LXT305NE |
LXT305NE | PCM Transceiver, 1-Func, CMOS, PQCC28, 0.600 INCH, PLASTIC, DIP-28 | Inphi Corporation | LXT305ANE vs LXT305NE |
LXT305ANE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Level One | LXT305ANE vs LXT305ANE |