Part Details for LXT336QE by Inphi Corporation
Overview of LXT336QE by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for LXT336QE
LXT336QE CAD Models
LXT336QE Part Data Attributes:
|
LXT336QE
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT336QE
Inphi Corporation
PCM Receiver, 1-Func, CMOS, PQFP64, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INPHI CORP | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM RECEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LXT336QE
This table gives cross-reference parts and alternative options found for LXT336QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT336QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT336QE | PCM Receiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP64, QFP-64 | Intel Corporation | LXT336QE vs LXT336QE |
LXT336QE | PCM Receiver, 4-Func, PQFP64, QFP-64 | Level One | LXT336QE vs LXT336QE |