Part Details for LXT362PE by Cortina Systems Inc
Overview of LXT362PE by Cortina Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT362PE
LXT362PE CAD Models
LXT362PE Part Data Attributes
|
LXT362PE
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
LXT362PE
Cortina Systems Inc
PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for LXT362PE
This table gives cross-reference parts and alternative options found for LXT362PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT362PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT362PE | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | LXT362PE vs LXT362PE |