Part Details for LXT971ALE by Inphi Corporation
Overview of LXT971ALE by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT971ALE
LXT971ALE CAD Models
LXT971ALE Part Data Attributes
|
LXT971ALE
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT971ALE
Inphi Corporation
Ethernet Transceiver, CMOS, PQFP64, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPHI CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LXT971ALE
This table gives cross-reference parts and alternative options found for LXT971ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT971ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DJLXT971ALE.A4SE001 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | LXT971ALE vs DJLXT971ALE.A4SE001 |
WJLXT971ALE.A4SE000 | Ethernet Transceiver, CMOS, PQFP64, LEAD FREE, LQFP-64 | Inphi Corporation | LXT971ALE vs WJLXT971ALE.A4SE000 |
WJLXT971ALE.A4-857346 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | LXT971ALE vs WJLXT971ALE.A4-857346 |
WJLXT971ALE.A4-857343 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | LXT971ALE vs WJLXT971ALE.A4-857343 |
DJLXT971ALC.A4SE001 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | LXT971ALE vs DJLXT971ALC.A4SE001 |
DJLXT971ALE.A4 | Ethernet Transceiver, PQFP64, LQFP-64 | Intel Corporation | LXT971ALE vs DJLXT971ALE.A4 |
DJLXT971ALC.A4SE000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | LXT971ALE vs DJLXT971ALC.A4SE000 |
WJLXT971ALC.A4-857342 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | LXT971ALE vs WJLXT971ALC.A4-857342 |
WJLXT971ALC.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | LXT971ALE vs WJLXT971ALC.A4 |
WJLXT971ALE.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | LXT971ALE vs WJLXT971ALE.A4 |