There are no models available for this part yet.
Overview of LXW8-PW35 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LXW8-PW35 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70522303
|
RS | LXW8-PW35,LUXEON Rebel ES Series White High-Power LED,3500K,3-Pin, Round Lens | Lumileds LXW8-PW35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.3900 | RFQ |
CAD Models for LXW8-PW35 by Lumileds
Part Data Attributes for LXW8-PW35 by Lumileds
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Additional Feature
|
UL RECOGNIZED, HIGH RELIABILITY
|
Color
|
WHITE
|
Color@Wavelength
|
White
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1 A
|
Forward Voltage-Max
|
3.5 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.9 mm
|
Packing Method
|
TR, 13 INCH
|
Shape
|
ROUND
|
Size
|
2.55 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
120 deg
|
Alternate Parts for LXW8-PW35
This table gives cross-reference parts and alternative options found for LXW8-PW35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXW8-PW35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA2011-0000-000P00G030H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXW8-PW35 vs CXA2011-0000-000P00G030H |
CXA2011-0000-000P00J050H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXW8-PW35 vs CXA2011-0000-000P00J050H |
CXA2011-0000-000P00H035H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXW8-PW35 vs CXA2011-0000-000P00H035H |
LX18-P130-5 | Single Color LED, White, 2.61mm, | Lumileds | LXW8-PW35 vs LX18-P130-5 |
LX18-P127-5 | Single Color LED, White, 2.61mm, | Lumileds | LXW8-PW35 vs LX18-P127-5 |
LX18-P135-5 | Single Color LED, White, 2.61mm, | Lumileds | LXW8-PW35 vs LX18-P135-5 |
LXML-PWC1-0120 | Single Color LED, Cool White, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXW8-PW35 vs LXML-PWC1-0120 |
CXA2011-0000-000P00J050F | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXW8-PW35 vs CXA2011-0000-000P00J050F |
CXA2011-0000-000P00F00E8 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXW8-PW35 vs CXA2011-0000-000P00F00E8 |
LXH7-PW40 | Single Color LED, White, 2.55mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXW8-PW35 vs LXH7-PW40 |
Related Parts for LXW8-PW35
-
LXML-PD01-0030Visible LEDs
-
55560-0607Headers and Edge Type Connectors
-
CRCW040210K0FKEDFixed Resistors
-
M1.5KE130ATransient Suppressors
-
LQH32PN100MN0LFixed Inductors
-
MC9S12DG128CFUERMicrocontrollers
-
LZ52C22WZener Diodes
-
LXDC2HN23F-177Switching Regulator or Controllers
-
M1A3P600-2FGG484IField Programmable Gate Arrays