Part Details for M-8880-01SMTR by Industrial Defender Inc
Overview of M-8880-01SMTR by Industrial Defender Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for M-8880-01SMTR
M-8880-01SMTR CAD Models
M-8880-01SMTR Part Data Attributes:
|
M-8880-01SMTR
Industrial Defender Inc
Buy Now
Datasheet
|
Compare Parts:
M-8880-01SMTR
Industrial Defender Inc
DTMF Signaling Circuit, PDSO20,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELTONE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M-8880-01SMTR
This table gives cross-reference parts and alternative options found for M-8880-01SMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-8880-01SMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-8880-01SMTR | DTMF Signaling Circuit, PDSO20, SOIC-20 | IXYS Integrated Circuits Division | M-8880-01SMTR vs M-8880-01SMTR |
M-8880-01SM | DTMF Signaling Circuit, CMOS, PDSO20, | Industrial Defender Inc | M-8880-01SMTR vs M-8880-01SM |