Drivers And Interfaces
M02066-21
Description: Interface Circuit, BCC-24

Overview of M02066-21 by Mindspeed Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for M02066-21 by Mindspeed Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M02066-21 by Mindspeed Technologies Inc

M02066-21
Mindspeed Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MINDSPEED TECHNOLOGIES INC
Part Package Code
BCC
Package Description
HVQCCN,
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-XBCC-N24
JESD-609 Code
e0
Length
4 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
4 mm
Want to compare parts?
  1. M02066-21
    Mindspeed Technologies Inc
    Interface Circuit, BCC-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M02066-21 by Mindspeed Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M02066-21 by Mindspeed Technologies Inc

Select Manufacturer
Which Manufacturer of M02066-21 would you like to use for your alert(s)?
  • Please alert me when M02066-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M02066-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M02066-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M02066-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M02066-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M02066-21 by Mindspeed Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: