Datasheets
M0509GS1U-G by: Sensitron Semiconductors

Overview of: M0509GS1U-G by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: M0509GS1U-G

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M0509GS1U-G Sensitron Semiconductors

Buy Now Datasheet

Compare Parts:

M0509GS1U-G Sensitron Semiconductors DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code MODULE
Package Description ,
Pin Count 6/5
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-P5
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Alternate Parts for: M0509GS1U-G

Part Number Description Manufacturer Compare
M1212GD1U Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sensitron Semiconductors M0509GS1U-G vs M1212GD1U
NMA4805SC Power Circuits DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Power Solutions M0509GS1U-G vs NMA4805SC
MEA1D1509SC Power Circuits DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 Murata Power Solutions M0509GS1U-G vs MEA1D1509SC
M2415GS1U-G Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sensitron Semiconductors M0509GS1U-G vs M2415GS1U-G
NMA2415SC Power Circuits DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Power Solutions M0509GS1U-G vs NMA2415SC
MEA1D1509DC Power Circuits DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Murata Power Solutions M0509GS1U-G vs MEA1D1509DC
NMA2412D Power Circuits DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 C&D Technologies Inc M0509GS1U-G vs NMA2412D
M2415GS1U Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sangdest Microelectronics (Nanjing) Co Ltd M0509GS1U-G vs M2415GS1U
M0505GD1U Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sensitron Semiconductors M0509GS1U-G vs M0505GD1U
MEA1D1505DC Power Circuits DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Murata Power Solutions M0509GS1U-G vs MEA1D1505DC

Update Alert Settings for: M0509GS1U-G by Sensitron Semiconductors

  • Please alert me when M0509GS1U-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M0509GS1U-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M0509GS1U-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M0509GS1U-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M0509GS1U-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M0509GS1U-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.