Part Details for M101EXXXX.XXXXDK by Spectrum Microwave
Overview of M101EXXXX.XXXXDK by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for M101EXXXX.XXXXDK
M101EXXXX.XXXXDK CAD Models
M101EXXXX.XXXXDK Part Data Attributes:
|
M101EXXXX.XXXXDK
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
M101EXXXX.XXXXDK
Spectrum Microwave
Clock Generator, 1000MHz, CMOS, MDIP24, DOUBLE WIDTH, METAL, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MDIP-P24 | |
Length | 32.334 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.629 mm | |
Supply Voltage-Max | -5.25 V | |
Supply Voltage-Min | -4.75 V | |
Supply Voltage-Nom | -5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |