Datasheets
M123A01BPC300KC by:

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for M123A01BPC300KC by KEMET Corporation

Overview of M123A01BPC300KC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for M123A01BPC300KC

Part # Distributor Description Stock Price Buy
DISTI # M123A01BPC300KC
Avnet Americas Capacitor Ceramic 30pF 100V 10% Radial Leaded 2-Pin Through Hole - Trays (Alt: M123A01BPC300KC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # M123A01BPC300KC
Avnet Americas Capacitor Ceramic 30pF 100V 10% Radial Leaded 2-Pin Through Hole - Trays (Alt: M123A01BPC300KC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # M123A01BPC300KC
Avnet Americas Capacitor Ceramic 30pF 100V 10% Radial Leaded 2-Pin Through Hole - Trays (Alt: M123A01BPC300KC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Tray 0
RFQ

Part Details for M123A01BPC300KC

M123A01BPC300KC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M123A01BPC300KC Part Data Attributes

M123A01BPC300KC KEMET Corporation
Buy Now Datasheet
Compare Parts:
M123A01BPC300KC KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 36 Weeks
Capacitance 0.00003 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.973 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 33.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method Tray
Positive Tolerance 33.3333%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-123
Surface Mount NO
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M123A01BPC300KC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M123A01BPC300KC by KEMET Corporation

  • Please alert me when M123A01BPC300KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M123A01BPC300KC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M123A01BPC300KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M123A01BPC300KC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M123A01BPC300KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M123A01BPC300KC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: