Part Details for M15733/28-0001 by Spectrum Control
Results Overview of M15733/28-0001 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M15733/28-0001 Information
M15733/28-0001 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
US Tariff Estimator: M15733/28-0001 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M15733/28-0001
M15733/28-0001 Part Data Attributes
|
|
M15733/28-0001
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
M15733/28-0001
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 10A,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Pi-Type Circuit | |
| Capacitance | 3000 µF | |
| Diameter | 4.75 Mm | |
| Filter Type | Feed Through Capacitor | |
| Insertion Loss-Max | 60 Db | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Rated Current | 10 A | |
| Rated Voltage | 100 V |
Alternate Parts for M15733/28-0001
This table gives cross-reference parts and alternative options found for M15733/28-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M15733/28-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 51-712-014 | API Technologies Corp EIS (RETIRED) | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A | M15733/28-0001 vs 51-712-014 |
| M15733/28-0001 | Defense Logistics Agency | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, | M15733/28-0001 vs M15733/28-0001 |