Part Details for M17/094-RG179 by Glenair Inc
Overview of M17/094-RG179 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for M17/094-RG179
M17/094-RG179 CAD Models
M17/094-RG179 Part Data Attributes
|
M17/094-RG179
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M17/094-RG179
Glenair Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Conductor Finish | COPPER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
Diameter | 2.54 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |