Part Details for M17/176-00002 by Carlisle Interconnect Technologies
Overview of M17/176-00002 by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Part Details for M17/176-00002
M17/176-00002 CAD Models
M17/176-00002 Part Data Attributes
|
M17/176-00002
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
M17/176-00002
Carlisle Interconnect Technologies
Wire And Cable, 1 Conductor(s), 750V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Application | MILITARY AND COMMERCIAL | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.18 mm | |
Insulator Material | PTFE | |
Jacket Material | PFA | |
Number of Conductors | 1 | |
Rated Voltage | 750 V | |
Resistance | 0.093 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |