Part Details for M17/176-00002 by Cinch Connectivity Solutions
Overview of M17/176-00002 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/176-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1318-ND
|
DigiKey | CABLE TWINAXIAL 24AWG 500' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$2,446.1300 | Buy Now |
DISTI #
530-M17/176-00002
|
Mouser Electronics | Coaxial Cables Twinax Cable, 78 Ohm Teflon Jckt, 47&201 RoHS: Compliant | 0 |
|
$4.2900 / $7.4800 | Order Now |
Part Details for M17/176-00002
M17/176-00002 CAD Models
M17/176-00002 Part Data Attributes
|
M17/176-00002
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M17/176-00002
Cinch Connectivity Solutions
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | TEFLON | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |