M1A3P1000-1FG484II
Description: Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484

Overview of M1A3P1000-1FG484II by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for M1A3P1000-1FG484II by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1A3P1000-1FG484II by Microsemi Corporation

M1A3P1000-1FG484II
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B484
Length
23 mm
Number of CLBs
24576
Number of Equivalent Gates
1000000
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. M1A3P1000-1FG484II
    Microsemi Corporation
    Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
    VS

Alternate Parts for M1A3P1000-1FG484II

This table gives cross-reference parts and alternative options found for M1A3P1000-1FG484II. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P1000-1FG484II, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1A3P1000-1FGG484Y FPGA, 24576 CLBS, 1000000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 Microsemi FPGA & SoC M1A3P1000-1FG484II vs M1A3P1000-1FGG484Y
M1A3P1000-1FGG484Y Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-1FGG484Y
M1A3P1000-1FGG484IY Field Programmable Gate Array Microchip Technology Inc M1A3P1000-1FG484II vs M1A3P1000-1FGG484IY
M1A3P1000-1FG484YM Field Programmable Gate Array, Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-1FG484YM
M1A3P1000-1FG484IY Field Programmable Gate Array Microchip Technology Inc M1A3P1000-1FG484II vs M1A3P1000-1FG484IY
M1A3P1000-1FG484YM Field Programmable Gate Array Microchip Technology Inc M1A3P1000-1FG484II vs M1A3P1000-1FG484YM
M1A3P1000-1FGG484 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-1FGG484
M1A3P1000-1FGG484IY Field Programmable Gate Array, Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-1FGG484IY
M1A3P1000-1FG484IY Field Programmable Gate Array, Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-1FG484IY
M1A3P1000-1FG484YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-1FG484YI
Part Number Description Manufacturer Compare
M1A3P1000-PQ208YM Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-PQ208YM
M1A3P1000-FGG256YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P1000-1FG484II vs M1A3P1000-FGG256YI
M1A3P1000-1PQ208Y Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc M1A3P1000-1FG484II vs M1A3P1000-1PQ208Y
M1A3P1000-1PQ208YM FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi FPGA & SoC M1A3P1000-1FG484II vs M1A3P1000-1PQ208YM
M1A3P1000-2FG484IY Field Programmable Gate Array Microchip Technology Inc M1A3P1000-1FG484II vs M1A3P1000-2FG484IY
M1A3P1000-PG208YM Field Programmable Gate Array Microchip Technology Inc M1A3P1000-1FG484II vs M1A3P1000-PG208YM
M1A3P1000-2FGG484II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-2FGG484II
M1A3P1000-FG256Y FPGA, 24576 CLBS, 1000000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC M1A3P1000-1FG484II vs M1A3P1000-FG256Y
M1A3P1000-PGG208YM Field Programmable Gate Array, Microsemi Corporation M1A3P1000-1FG484II vs M1A3P1000-PGG208YM
M1A3P1000-1FG484YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484 Microchip Technology Inc M1A3P1000-1FG484II vs M1A3P1000-1FG484YI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3P1000-1FG484II by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3P1000-1FG484II by Microsemi Corporation

Select Manufacturer
Which Manufacturer of M1A3P1000-1FG484II would you like to use for your alert(s)?
  • Please alert me when M1A3P1000-1FG484II inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1A3P1000-1FG484II alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3P1000-1FG484II to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1A3P1000-1FG484II alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3P1000-1FG484II.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3P1000-1FG484II by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: