Part Details for M1A3P1000-2FG484I by Microchip Technology Inc
Overview of M1A3P1000-2FG484I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P1000-2FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7613
|
Newark | Proasic3 Fpga, Arm Cortex-M1, 11Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3P1000-2FG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.6500 / $134.6000 | Buy Now |
DISTI #
M1A3P1000-2FG484I-ND
|
DigiKey | IC FPGA 300 I/O 484FBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$136.7503 | Buy Now |
DISTI #
M1A3P1000-2FG484I
|
Avnet Americas | FPGA ProASIC3 Family 1M Gates 310MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M1A3P1000-2FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$119.6500 / $136.7500 | Buy Now |
DISTI #
494-M1A3P10002FG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 11KLEs RoHS: Not Compliant | 0 |
|
$136.7500 | Order Now |
DISTI #
M1A3P1000-2FG484I
|
Microchip Technology Inc | ProASIC3 FPGA, ARM Cortex-M1, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.7600 / $136.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.3600 / $341.1700 | Buy Now |
|
NAC | M1A3P1000-2FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$115.5700 / $135.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.3600 / $341.1700 | Buy Now |
Part Details for M1A3P1000-2FG484I
M1A3P1000-2FG484I CAD Models
M1A3P1000-2FG484I Part Data Attributes
|
M1A3P1000-2FG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P1000-2FG484I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for M1A3P1000-2FG484I
This table gives cross-reference parts and alternative options found for M1A3P1000-2FG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P1000-2FG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P1000-2FGG484II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | Microsemi Corporation | M1A3P1000-2FG484I vs M1A3P1000-2FGG484II |
M1A3P1000-2FG484II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 | Microchip Technology Inc | M1A3P1000-2FG484I vs M1A3P1000-2FG484II |
M1A3P1000-2FG484YI | FPGA, 24576 CLBS, 1000000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 | Microsemi FPGA & SoC | M1A3P1000-2FG484I vs M1A3P1000-2FG484YI |
M1A3P1000-2FGG484IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P1000-2FG484I vs M1A3P1000-2FGG484IY |
M1A3P1000-2FG484Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1A3P1000-2FG484I vs M1A3P1000-2FG484Y |
M1A3P1000-2FG484YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1A3P1000-2FG484I vs M1A3P1000-2FG484YI |
M1A3P1000-2FGG484Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1A3P1000-2FG484I vs M1A3P1000-2FGG484Y |
M1A3P1000-2FG484IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P1000-2FG484I vs M1A3P1000-2FG484IY |
M1A3P1000-2FGG484IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P1000-2FG484I vs M1A3P1000-2FGG484IY |
M1A3P1000-2FG484II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | Microsemi Corporation | M1A3P1000-2FG484I vs M1A3P1000-2FG484II |