Part Details for M1A3P1000-FG484YI by Microchip Technology Inc
Overview of M1A3P1000-FG484YI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for M1A3P1000-FG484YI
M1A3P1000-FG484YI CAD Models
M1A3P1000-FG484YI Part Data Attributes:
|
M1A3P1000-FG484YI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P1000-FG484YI
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for M1A3P1000-FG484YI
This table gives cross-reference parts and alternative options found for M1A3P1000-FG484YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P1000-FG484YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P1000-FG484II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | Microsemi Corporation | M1A3P1000-FG484YI vs M1A3P1000-FG484II |
M1A3P1000-FG484II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 | Microchip Technology Inc | M1A3P1000-FG484YI vs M1A3P1000-FG484II |
M1A3P1000-FGG484Y | FPGA, 24576 CLBS, 1000000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 | Microsemi FPGA & SoC | M1A3P1000-FG484YI vs M1A3P1000-FGG484Y |
M1A3P1000-FGG484 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 | Microchip Technology Inc | M1A3P1000-FG484YI vs M1A3P1000-FGG484 |
M1A3P1000-FGG484YM | Field Programmable Gate Array, | Microsemi Corporation | M1A3P1000-FG484YI vs M1A3P1000-FGG484YM |
M1A3P1000-FGG484YM | Field Programmable Gate Array | Microchip Technology Inc | M1A3P1000-FG484YI vs M1A3P1000-FGG484YM |
M1A3P1000-FG484YM | Field Programmable Gate Array | Microchip Technology Inc | M1A3P1000-FG484YI vs M1A3P1000-FG484YM |
M1A3P1000-FGG484II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | Microsemi Corporation | M1A3P1000-FG484YI vs M1A3P1000-FGG484II |
M1A3P1000-FGG484Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1A3P1000-FG484YI vs M1A3P1000-FGG484Y |
M1A3P1000-FGG484IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P1000-FG484YI vs M1A3P1000-FGG484IY |