Part Details for M1A3P1000-FGG144YI by Microsemi FPGA & SoC
Overview of M1A3P1000-FGG144YI by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P1000-FGG144YI
M1A3P1000-FGG144YI CAD Models
M1A3P1000-FGG144YI Part Data Attributes:
|
M1A3P1000-FGG144YI
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
M1A3P1000-FGG144YI
Microsemi FPGA & SoC
FPGA, 24576 CLBS, 1000000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for M1A3P1000-FGG144YI
This table gives cross-reference parts and alternative options found for M1A3P1000-FGG144YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P1000-FGG144YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P1000-FGG144IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FGG144IY |
M1A3P1000-FG144 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FG144 |
M1A3P1000-FGG144 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FGG144 |
M1A3P1000-FGG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FGG144I |
M1A3P1000-FGG144YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA144 | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FGG144YI |
M1A3P1000-FG144II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FG144II |
M1A3P1000-FG144YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA144 | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FG144YI |
M1A3P1000-FG144YM | Field Programmable Gate Array, | Microsemi Corporation | M1A3P1000-FGG144YI vs M1A3P1000-FG144YM |
M1A3P1000-FGG144M | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FGG144M |
M1A3P1000-FG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | M1A3P1000-FGG144YI vs M1A3P1000-FG144I |