Part Details for M1A3P250-2VQ100YI by Microsemi FPGA & SoC
Overview of M1A3P250-2VQ100YI by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P250-2VQ100YI
M1A3P250-2VQ100YI CAD Models
M1A3P250-2VQ100YI Part Data Attributes
|
M1A3P250-2VQ100YI
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
M1A3P250-2VQ100YI
Microsemi FPGA & SoC
FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for M1A3P250-2VQ100YI
This table gives cross-reference parts and alternative options found for M1A3P250-2VQ100YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P250-2VQ100YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P250-2VQ100Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-2VQ100YI vs M1A3P250-2VQ100Y |
M1A3P250-2VQ100IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P250-2VQ100YI vs M1A3P250-2VQ100IY |
M1A3P250-2VQG100YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-2VQ100YI vs M1A3P250-2VQG100YI |
M1A3P250-2VQG100IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P250-2VQ100YI vs M1A3P250-2VQG100IY |
M1A3P250-2VQG100Y | FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi FPGA & SoC | M1A3P250-2VQ100YI vs M1A3P250-2VQG100Y |
M1A3P250-2VQ100Y | FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | Microsemi FPGA & SoC | M1A3P250-2VQ100YI vs M1A3P250-2VQ100Y |
M1A3P250-2VQ100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-2VQ100YI vs M1A3P250-2VQ100I |
M1A3P250-2VQG100YI | FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi FPGA & SoC | M1A3P250-2VQ100YI vs M1A3P250-2VQG100YI |
M1A3P250-2VQ100YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-2VQ100YI vs M1A3P250-2VQ100YI |
M1A3P250-2VQG100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-2VQ100YI vs M1A3P250-2VQG100 |