Part Details for M1A3P250-VQG100IY by Microchip Technology Inc
Overview of M1A3P250-VQG100IY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P250-VQG100IY
M1A3P250-VQG100IY CAD Models
M1A3P250-VQG100IY Part Data Attributes:
|
M1A3P250-VQG100IY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P250-VQG100IY
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for M1A3P250-VQG100IY
This table gives cross-reference parts and alternative options found for M1A3P250-VQG100IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P250-VQG100IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P250-VQ100Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-VQG100IY vs M1A3P250-VQ100Y |
M1A3P250-VQG100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-VQG100IY vs M1A3P250-VQG100I |
M1A3P250-VQ100IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P250-VQG100IY vs M1A3P250-VQ100IY |
M1A3P250-VQG100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-VQG100IY vs M1A3P250-VQG100 |
M1A3P250-VQ100YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-VQG100IY vs M1A3P250-VQ100YI |
M1A3P250-VQ100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-VQG100IY vs M1A3P250-VQ100 |
M1A3P250-VQG100Y | FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi FPGA & SoC | M1A3P250-VQG100IY vs M1A3P250-VQG100Y |
M1A3P250-VQ100IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P250-VQG100IY vs M1A3P250-VQ100IY |
M1A3P250-VQG100YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-VQG100IY vs M1A3P250-VQG100YI |
M1A3P250-VQ100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-VQG100IY vs M1A3P250-VQ100I |