Part Details for M1A3P400-2FG256 by Microchip Technology Inc
Overview of M1A3P400-2FG256 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P400-2FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7637
|
Newark | Proasic3 Fpga, Arm Cortex-M1, 5Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1A3P400-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1200 / $51.8900 | Buy Now |
DISTI #
M1A3P400-2FG256-ND
|
DigiKey | IC FPGA 178 I/O 256FBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.7102 | Buy Now |
DISTI #
M1A3P400-2FG256
|
Avnet Americas | PROASIC3 - Trays (Alt: M1A3P400-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$46.1200 / $52.7100 | Buy Now |
DISTI #
494-M1A3P400-2FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 5KLEs RoHS: Not Compliant | 0 |
|
$51.8900 | Order Now |
DISTI #
M1A3P400-2FG256
|
Microchip Technology Inc | ProASIC3 FPGA, ARM Cortex-M1, 5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.3500 / $52.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0100 / $121.5000 | Buy Now |
|
NAC | M1A3P400-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$44.5500 / $52.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.0100 / $121.5000 | Buy Now |
Part Details for M1A3P400-2FG256
M1A3P400-2FG256 CAD Models
M1A3P400-2FG256 Part Data Attributes
|
M1A3P400-2FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P400-2FG256
Microchip Technology Inc
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9216 | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 178 | |
Number of Outputs | 178 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 9216 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for M1A3P400-2FG256
This table gives cross-reference parts and alternative options found for M1A3P400-2FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P400-2FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P400-2FG256Y | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | Microsemi Corporation | M1A3P400-2FG256 vs M1A3P400-2FG256Y |
M1A3P400-2FGG256 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | M1A3P400-2FG256 vs M1A3P400-2FGG256 |
M1A3P400-2FGG256IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P400-2FG256 vs M1A3P400-2FGG256IY |
M1A3P400-2FG256Y | FPGA, 9216 CLBS, 400000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | Microsemi FPGA & SoC | M1A3P400-2FG256 vs M1A3P400-2FG256Y |
M1A3P400-2FGG256YI | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | Microsemi Corporation | M1A3P400-2FG256 vs M1A3P400-2FGG256YI |
M1A3P400-2FGG256IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P400-2FG256 vs M1A3P400-2FGG256IY |
M1A3P400-2FGG256 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | M1A3P400-2FG256 vs M1A3P400-2FGG256 |
M1A3P400-2FGG256Y | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | Microchip Technology Inc | M1A3P400-2FG256 vs M1A3P400-2FGG256Y |
M1A3P400-2FGG256I | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | M1A3P400-2FG256 vs M1A3P400-2FGG256I |
M1A3P400-2FGG256II | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | M1A3P400-2FG256 vs M1A3P400-2FGG256II |