M1A3P600-2FGG256II
Description: Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256

Overview of M1A3P600-2FGG256II by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M1A3P600-2FGG256II by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1A3P600-2FGG256II by Microchip Technology Inc

M1A3P600-2FGG256II
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B256
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
13824
Number of Equivalent Gates
600000
Number of Inputs
177
Number of Outputs
177
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. M1A3P600-2FGG256II
    Microchip Technology Inc
    Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256
    VS

Alternate Parts for M1A3P600-2FGG256II

This table gives cross-reference parts and alternative options found for M1A3P600-2FGG256II. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P600-2FGG256II, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1A3P600-2FGG256Y Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-2FGG256Y
M1A3P600-2FG256Y FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC M1A3P600-2FGG256II vs M1A3P600-2FG256Y
M1A3P600-2FG256YI FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC M1A3P600-2FGG256II vs M1A3P600-2FG256YI
M1A3P600-2FGG256YI FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 Microsemi FPGA & SoC M1A3P600-2FGG256II vs M1A3P600-2FGG256YI
M1A3P600-2FG256Y Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-2FG256Y
M1A3P600-2FG256II Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-2FG256II
M1A3P600-2FGG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 Microsemi Corporation M1A3P600-2FGG256II vs M1A3P600-2FGG256
M1A3P600-2FGG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-2FGG256
M1A3P600-2FG256I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 Microsemi Corporation M1A3P600-2FGG256II vs M1A3P600-2FG256I
M1A3P600-2FGG256IY Field Programmable Gate Array, Microsemi Corporation M1A3P600-2FGG256II vs M1A3P600-2FGG256IY
Part Number Description Manufacturer Compare
M1A3P600-1FG256Y Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-1FG256Y
M1A3P600-FGG484YI Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-FGG484YI
M1A3P600-1FGG144I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA144 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-1FGG144I
M1A3P600-1FG144II Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 Microsemi Corporation M1A3P600-2FGG256II vs M1A3P600-1FG144II
M1A3P600-FGG144II Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-FGG144II
M1A3P600-2FG256YI Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-2FG256YI
M1A3P600-1FGG484YI FPGA, 13824 CLBS, 600000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 Microsemi FPGA & SoC M1A3P600-2FGG256II vs M1A3P600-1FGG484YI
M1A3P600-1FG484II Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 Microsemi Corporation M1A3P600-2FGG256II vs M1A3P600-1FG484II
M1A3P600-FG144II Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-FG144II
M1A3P600-1PQG208IY Field Programmable Gate Array Microchip Technology Inc M1A3P600-2FGG256II vs M1A3P600-1PQG208IY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3P600-2FGG256II by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3P600-2FGG256II by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M1A3P600-2FGG256II would you like to use for your alert(s)?
  • Please alert me when M1A3P600-2FGG256II inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1A3P600-2FGG256II alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3P600-2FGG256II to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1A3P600-2FGG256II alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3P600-2FGG256II.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3P600-2FGG256II by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: