M1AFS600-1FGG484Y
Description: Field Programmable Gate Array

Overview of M1AFS600-1FGG484Y by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M1AFS600-1FGG484Y by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1AFS600-1FGG484Y by Microchip Technology Inc

M1AFS600-1FGG484Y
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-609 Code
e1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. M1AFS600-1FGG484Y
    Microchip Technology Inc
    Field Programmable Gate Array
    VS

Alternate Parts for M1AFS600-1FGG484Y

This table gives cross-reference parts and alternative options found for M1AFS600-1FGG484Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AFS600-1FGG484Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1AFS600-1FGG484 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, GREEN, FBGA-484 Microsemi Corporation M1AFS600-1FGG484Y vs M1AFS600-1FGG484
M1AFS600-1FG484Y Field Programmable Gate Array Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-1FG484Y
M1AFS600-1FG484 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-1FG484
M1AFS600-1FG484YK Field Programmable Gate Array Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-1FG484YK
M1AFS600-1FG484K Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-1FG484K
M1AFS600-1FG484YI Field Programmable Gate Array Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-1FG484YI
M1AFS600-1FGG484YI Field Programmable Gate Array Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-1FGG484YI
Part Number Description Manufacturer Compare
M1AFS600-1FG484Y Field Programmable Gate Array Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-1FG484Y
AFS600-1FGG484 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs AFS600-1FGG484
M1AFS600-FG484Y Field Programmable Gate Array Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-FG484Y
AFS600-2FG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs AFS600-2FG484I
M1AFS600-FG484YI Field Programmable Gate Array Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-FG484YI
AFS600-FGG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs AFS600-FGG484I
M1AFS600-FGG484K Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-FGG484K
M1AFS600-1FG484K Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-1FG484K
M1AFS600-2FG484 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-2FG484
M1AFS600-FGG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M1AFS600-1FGG484Y vs M1AFS600-FGG484I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1AFS600-1FGG484Y by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1AFS600-1FGG484Y by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M1AFS600-1FGG484Y would you like to use for your alert(s)?
  • Please alert me when M1AFS600-1FGG484Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1AFS600-1FGG484Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1AFS600-1FGG484Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1AFS600-1FGG484Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1AFS600-1FGG484Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1AFS600-1FGG484Y by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: