Part Details for M1AGL600V5-FG144 by Microchip Technology Inc
Overview of M1AGL600V5-FG144 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1AGL600V5-FG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7468
|
Newark | Igloo Fpga, Arm Cortex-M1, 7Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M1AGL600V5-FG144 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8700 / $89.7000 | Buy Now |
DISTI #
M1AGL600V5-FG144-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$89.7004 | Buy Now |
DISTI #
M1AGL600V5-FG144
|
Avnet Americas | FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: M1AGL600V5-FG144) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$79.8700 / $92.5600 | Buy Now |
DISTI #
494-M1AGL600V5-FG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 7KLEs RoHS: Not Compliant | 0 |
|
$89.7000 | Order Now |
DISTI #
M1AGL600V5-FG144
|
Microchip Technology Inc | IGLOO FPGA, ARM Cortex-M1, 7KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$45.1900 / $92.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$81.3000 / $238.6000 | Buy Now | |
|
NAC | M1AGL600V5-FG144 RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$78.2200 / $91.6300 | Buy Now |
|
Master Electronics | 0 |
|
$81.3000 / $238.6000 | Buy Now |
Part Details for M1AGL600V5-FG144
M1AGL600V5-FG144 CAD Models
M1AGL600V5-FG144 Part Data Attributes:
|
M1AGL600V5-FG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AGL600V5-FG144
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for M1AGL600V5-FG144
This table gives cross-reference parts and alternative options found for M1AGL600V5-FG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGL600V5-FG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AGL600V5-FGG144 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL600V5-FG144 vs M1AGL600V5-FGG144 |
M1AGL600V5-FGG144I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL600V5-FG144 vs M1AGL600V5-FGG144I |
M1AGL600V5-FG144I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL600V5-FG144 vs M1AGL600V5-FG144I |