-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-1785-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9664 In Stock |
|
$0.0805 / $0.2200 | Buy Now |
DISTI #
69784668
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk/Loose RoHS: Compliant Min Qty: 772 Package Multiple: 1 | Americas - 3000 |
|
$0.0610 / $0.0810 | Buy Now |
DISTI #
29AH6805
|
Newark | Connector, Header, 4Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:M20 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Harwin M20-9770446 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2767 |
|
$0.0860 / $0.1410 | Buy Now |
DISTI #
855-M20-9770446
|
Mouser Electronics | Headers & Wire Housings 04 SIL VERTICAL PIN HEADER TIN RoHS: Compliant | 32754 |
|
$0.0720 / $0.2200 | Buy Now |
|
Onlinecomponents.com |
3000 Partner Stock |
|
$0.0579 / $0.0768 | Buy Now | |
DISTI #
M20-9770446
|
TTI | Headers & Wire Housings 04 SIL VERTICAL PIN HEADER TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 8000 In Stock |
|
$0.0790 / $0.2000 | Buy Now |
DISTI #
3226004
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 100 Container: Each | 2767 |
|
$0.0859 / $0.1541 | Buy Now |
DISTI #
3226004
|
Farnell | CONNECTOR, HEADER, 4POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each | 2767 |
|
$0.0808 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9770446
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9770446
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9770446. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9770446, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9770422 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9770446 vs M20-9770422 |
M20-9770405 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | M20-9770446 vs M20-9770405 |
M20-9770406 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9770446 vs M20-9770406 |