Part Details for M20-9990445 by Harwin
Results Overview of M20-9990445 by Harwin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-9990445 Information
M20-9990445 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M20-9990445
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82K9567
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:M20 Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Harwin M20-9990445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4201 |
|
$0.1180 / $0.2160 | Buy Now |
|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
DISTI #
M20-9990445
|
TME | Connector: pin strips, pin header, male, PIN: 4, straight, THT, 1x4 Min Qty: 1 | 563 |
|
$0.0950 / $0.1800 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 26 |
|
$0.2600 / $0.4300 | Buy Now |
|
DISTI #
SMC-M20-9990445
|
Sensible Micro Corporation | Socket, Pin Strips, Male, 2.54Mm, Pin: 4, Tht, On Pcbs, Gold-Plated RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 40 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 2812 |
|
RFQ | |
|
DISTI #
M20-9990445
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 1 Rows 4 Contacts Through Hole M20 (Alt: M20-9990445) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 17000 |
|
Buy Now | |
|
DISTI #
M20-9990445
|
Avnet Asia | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, M20 (Alt: M20-9990445) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 4P Brass -40+105 Pin Header Black 2.54mm 2.54mm 6.1mm 3mm 1 3A Through Hole Through HoleP2.54mm Headers Male Pins RoHS | 250 |
|
$0.1160 / $0.2405 | Buy Now |
|
|
New Advantage Corporation | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.1208 / $0.1308 | Buy Now |
US Tariff Estimator: M20-9990445 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M20-9990445
M20-9990445 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M20-9990445 Part Data Attributes
|
|
M20-9990445
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9990445
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HARWIN PLC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Harwin | |
| Additional Feature | ROHS COMPLIANT | |
| Body Breadth | 0.1 inch | |
| Body Depth | 0.1 inch | |
| Body Length | 0.4 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 25 mΩ | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 750VAC V | |
| Durability | 300 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Length | 0.118 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for M20-9990445
This table gives cross-reference parts and alternative options found for M20-9990445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9990445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M20-9990446 | Harwin | $0.1261 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | M20-9990445 vs M20-9990446 |
| M20-E060446 | Harwin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | M20-9990445 vs M20-E060446 |
| M20-9990442 | Harwin | Check for Price | Board Connector | M20-9990445 vs M20-9990442 |
M20-9990445 Frequently Asked Questions (FAQ)
-
The recommended torque for the M20-9990445 connector is 0.5 Nm to 1.5 Nm (0.37 lbf.in to 1.06 lbf.in) for the screwlocks, and 0.5 Nm to 2.5 Nm (0.37 lbf.in to 2.26 lbf.in) for the jackscrews.
-
Yes, the M20-9990445 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the M20-9990445 connector is designed to operate in harsh environments, including extreme temperatures (-40°C to 125°C), high humidity, and exposure to salt spray and other corrosive substances.
-
Yes, the M20-9990445 connector is part of the M20 series and is compatible with other connectors in the series, allowing for flexibility in design and assembly.
-
The typical lead time for delivery of the M20-9990445 connector varies depending on the region and availability, but it is usually around 6-12 weeks. It's recommended to check with Harwin or authorized distributors for the most up-to-date lead times.