-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2270-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11437 In Stock |
|
$0.1131 / $0.3000 | Buy Now |
DISTI #
77323245
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk/Loose RoHS: Compliant Min Qty: 550 Package Multiple: 1 | Americas - 2794 |
|
$0.1697 | Buy Now |
DISTI #
97K6213
|
Newark | Connector, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:M20 Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Harwin M20-9990646 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201493 |
|
$0.1380 / $0.3450 | Buy Now |
DISTI #
855-M20-9990646
|
Mouser Electronics | Headers & Wire Housings 06 SIL VERTICAL PIN HEADER TIN RoHS: Compliant | 61796 |
|
$0.1050 / $0.3000 | Buy Now |
DISTI #
M20-9990646
|
TTI | Headers & Wire Housings 06 SIL VERTICAL PIN HEADER TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube |
Americas - 19000 In Stock |
|
$0.1050 / $0.1400 | Buy Now |
DISTI #
M20-9990646
|
TME | Pin header, pin strips, male, 2.54mm, PIN: 6, THT, on PCBs, tinned Min Qty: 10 | 3870 |
|
$0.0960 / $0.1500 | Buy Now |
|
NexGen Digital | 12000 |
|
RFQ | ||
DISTI #
SMC-M20-9990646
|
Sensible Micro Corporation | Socket, Pin Strips, Male, 2.54Mm, Pin: 6, Tht, On Pcbs, Tinned RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 794 |
|
$0.0999 / $0.1075 | RFQ |
DISTI #
M20-9990646
|
Avnet Asia | 2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 6 contacts (Alt: M20-9990646) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1022255
|
element14 Asia-Pacific | CONNECTOR, HEADER, THT, 2.54MM, 6WAY RoHS: Compliant Min Qty: 10 Container: Each | 209641 |
|
$0.1467 / $0.1845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9990646
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9990646
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9990646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9990646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-E060646 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | M20-9990646 vs M20-E060646 |
M20-9990606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9990646 vs M20-9990606 |