Telecommunication Circuits
M2005-01-669.1281
Description: Support Circuit, 1-Func, 9 X 9 MM, SMT-36

Overview of M2005-01-669.1281 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
27C128-12MD Rochester Electronics LLC Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics.

CAD Models for M2005-01-669.1281 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2005-01-669.1281 by Integrated Device Technology Inc

M2005-01-669.1281
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
Package Description
QCCN,
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N36
JESD-609 Code
e0
Length
9 mm
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
9 mm
Want to compare parts?
  1. M2005-01-669.1281
    Integrated Device Technology Inc
    Support Circuit, 1-Func, 9 X 9 MM, SMT-36
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2005-01-669.1281 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2005-01-669.1281 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of M2005-01-669.1281 would you like to use for your alert(s)?
  • Please alert me when M2005-01-669.1281 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2005-01-669.1281 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2005-01-669.1281 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2005-01-669.1281 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2005-01-669.1281.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2005-01-669.1281 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: