M2013TJW01-FA-1B
NKK Switches
Description: Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount,

Overview of M2013TJW01-FA-1B by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M2013TJW01-FA-1B by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2013TJW01-FA-1B by NKK Switches

M2013TJW01-FA-1B
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Type
ROCKER
Body Breadth
7.8994 mm
Body Height
9.4234 mm
Body Length or Diameter
13.0048 mm
Center Contact Material
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
DIALLYL PHTHALATE
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Termination Type
SOLDER LUG
Want to compare parts?
  1. M2013TJW01-FA-1B
    NKK Switches
    Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount,
    VS

Alternate Parts for M2013TJW01-FA-1B

This table gives cross-reference parts and alternative options found for M2013TJW01-FA-1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2013TJW01-FA-1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M2013TJW01-GH-1A Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-GH-1A
M2013TJW01-FA-1A Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-FA-1A
M2013TJW01-FA-1G Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-FA-1G
M2013TJW01-GA-1A Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-GA-1A
M2013TJW01-FA-1E Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-FA-1E
M2013TJW01-GA-1F Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-GA-1F
M2013TJW01-GA-1H Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-GA-1H
M2013TJW01-FA-3A-CC Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-FA-3A-CC
M2013TJW01-FA-1H Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-FA-1H
M2013TJW01-GH Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1B vs M2013TJW01-GH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2013TJW01-FA-1B by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2013TJW01-FA-1B by NKK Switches

Select Manufacturer
Which Manufacturer of M2013TJW01-FA-1B would you like to use for your alert(s)?
  • Please alert me when M2013TJW01-FA-1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2013TJW01-FA-1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2013TJW01-FA-1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2013TJW01-FA-1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2013TJW01-FA-1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2013TJW01-FA-1B by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: