Part Details for M2019TJG03-GA by NKK Switches
Overview of M2019TJG03-GA by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2019TJG03-GA
M2019TJG03-GA CAD Models
M2019TJG03-GA Part Data Attributes
|
M2019TJG03-GA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2019TJG03-GA
NKK Switches
Rocker Switch, SPDT, On-off-(on), Horizontal, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.65 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Additional Feature | SNAP-IN MOUNTING | |
Body Breadth | 7.8994 mm | |
Body Height | 36.576 mm | |
Body Length or Diameter | 13.0048 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for M2019TJG03-GA
This table gives cross-reference parts and alternative options found for M2019TJG03-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2019TJG03-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2019TXG26-KA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TXG26-KA |
M2019TXG25-EA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TXG25-EA |
M2019TXG25-KA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TXG25-KA |
M2019TXG13-EA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TXG13-EA |
M2019TZG24-HA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TZG24-HA |
M2019TXG26-EA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TXG26-EA |
M2019TXG15-GA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TXG15-GA |
M2019TZG25-HA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TZG25-HA |
M2019TZG17-HA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TZG17-HA |
M2019TZG13-HA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2019TJG03-GA vs M2019TZG13-HA |