-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Angle PC Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7428
|
Newark | Switch, Toggle, Dpdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2022S2A2W30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-1838-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1497 In Stock |
|
$4.5400 / $6.9200 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 1189 |
|
$6.7300 | Buy Now |
DISTI #
2375755
|
element14 Asia-Pacific | 10X7428 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3058 / $6.4440 | Buy Now |
DISTI #
2375755
|
Farnell | SWITCH, TOGGLE, DPDT, 6A, 125VAC RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 0 Days Container: Each | 0 |
|
$5.5680 / $5.9309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2022S2A2W30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022S2A2W30
NKK Switches
Angle PC Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |