Part Details for M2032ES1W03 by NKK Switches
Overview of M2032ES1W03 by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2032ES1W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8316
|
Newark | Switch, Toggle, 3Pdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2032ES1W03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M2032ES1W03-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$10.5818 / $15.6500 | Buy Now |
DISTI #
M2032ES1W03-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$8.2950 / $9.2100 | Buy Now |
DISTI #
26118326
|
Verical | Switch Toggle ON None ON 3PDT Small Flat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Min Qty: 19 Package Multiple: 1 Date Code: 1514 | Americas - 64 |
|
$5.3360 | Buy Now |
DISTI #
C1S530800469700
|
Chip1Stop | Switch Toggle ON None ON 3PDT Small Flat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads RoHS: Compliant | 64 |
|
$5.7100 | Buy Now |
Part Details for M2032ES1W03
M2032ES1W03 CAD Models
M2032ES1W03 Part Data Attributes
|
M2032ES1W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2032ES1W03
NKK Switches
Toggle Switch, 3PDT, On-on, Horizontal, 9 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | PADDLE | |
Body Breadth | 17.5006 mm | |
Body Height | 38.1762 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |