There are no models available for this part yet.
Overview of M2032S2A1W01 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2032S2A1W01 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X8377
|
Newark | Toggle Switch, 3Pdt, 6A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2032S2A1W01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
M2032S2A1W01
|
TTI | Toggle Switches Series M20 Miniature Bushing Mount Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$12.0000 | Buy Now | |
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 32 |
|
$5.4900 / $8.1300 | Buy Now |
CAD Models for M2032S2A1W01 by NKK Switches
Part Data Attributes for M2032S2A1W01 by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.2 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
SMALL BAT TYPE
|
Additional Feature
|
APPROVALS: CSA; UL
|
Body Breadth
|
13 mm
|
Body Height
|
11.5 mm
|
Body Length or Diameter
|
17.5 mm
|
Bushing Diameter
|
0.249 inch
|
Bushing Length
|
0.28 inch
|
Bushing Type
|
1/4-40
|
Center Contact Material
|
SILVER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@30VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
DIALLYL PHTHALATE
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED; MOISTURE PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
3PDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
COPPER/BRASS
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesBushing Mount Miniature Toggle Switch; Poles: 3PDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 6VS
-