Part Details for M21038/27-27C by Pulse Electronics Corporation
Overview of M21038/27-27C by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for M21038/27-27C
M21038/27-27C CAD Models
M21038/27-27C Part Data Attributes:
|
M21038/27-27C
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M21038/27-27C
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.5CT; 1CT:1.79CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-PRF-21038/27 | |
Height | 6.35 mm | |
Length | 15.86 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.50CT | |
Width | 15.86 mm |
Alternate Parts for M21038/27-27C
This table gives cross-reference parts and alternative options found for M21038/27-27C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M21038/27-27C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M21038/27-27 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.50CT; 1CT:1.79CT, | iNRCORE LLC | M21038/27-27C vs M21038/27-27 |
M21038/27-27T | Datacom Transformer, MIL-STD-1553 DATA BUS Application(s), 1:2.5; 1:1.79, | Datatronic Distribution Inc | M21038/27-27C vs M21038/27-27T |
M21038/27-27C | Datacom Transformer, MIL-STD-1553 DATA BUS Application(s), 1:2.5; 1:1.79, | Datatronic Distribution Inc | M21038/27-27C vs M21038/27-27C |
SMQT1553-45 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.50CT; 1CT:1.79CT, CHIP | iNRCORE LLC | M21038/27-27C vs SMQT1553-45 |