Part Details for M21151G-13 by Mindspeed Technologies Inc
Overview of M21151G-13 by Mindspeed Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M21151G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CROSS POINT SWITCH, 1 FUNC, 144 CHANNEL, CMOS, CBGA1156 | 7 |
|
$612.0000 / $765.0000 | Buy Now |
Part Details for M21151G-13
M21151G-13 CAD Models
M21151G-13 Part Data Attributes
|
M21151G-13
Mindspeed Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
M21151G-13
Mindspeed Technologies Inc
Cross Point Switch, 1 Func, 144 Channel, CMOS, CBGA1156, BGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MINDSPEED TECHNOLOGIES INC | |
Package Description | BGA, BGA1156,34X34,40 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-CBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 5 | |
Number of Channels | 144 | |
Number of Functions | 1 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.89 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for M21151G-13
This table gives cross-reference parts and alternative options found for M21151G-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M21151G-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M21151G-13 | Cross Point Switch, 1 Func, 144 Channel, CMOS, CBGA1156, BGA-1156 | MACOM | M21151G-13 vs M21151G-13 |
M21151-13 | Cross Point Switch, 1 Func, 144 Channel, CMOS, CBGA1156, CBGA-1156 | MACOM | M21151G-13 vs M21151-13 |
M21151-13 | Cross Point Switch, 1 Func, 144 Channel, CMOS, CBGA1156, 35 MM, CBGA-1156 | Mindspeed Technologies Inc | M21151G-13 vs M21151-13 |