Part Details for M21163G-11P by MACOM
Overview of M21163G-11P by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M21163G-11P
M21163G-11P CAD Models
M21163G-11P Part Data Attributes
|
M21163G-11P
MACOM
Buy Now
Datasheet
|
Compare Parts:
M21163G-11P
MACOM
Cross Point Switch, 1 Func, 24 Channel, PBGA252, 17 X 17 MM, 1.76 MM HEIGHT, 1 MM PITCH, GREEN, HSBGA-252
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 252 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B252 | |
Length | 17 mm | |
Number of Channels | 24 | |
Number of Functions | 1 | |
Number of Terminals | 252 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for M21163G-11P
This table gives cross-reference parts and alternative options found for M21163G-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M21163G-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M21163G-11P | Cross Point Switch, 1 Func, 24 Channel, PBGA252, 17 X 17 MM, 1.76 MM HEIGHT, 1 MM PITCH, GREEN, HSBGA-252 | Mindspeed Technologies Inc | M21163G-11P vs M21163G-11P |