Part Details for M2125-AF5-0-R by Unisonic Technologies Co Ltd
Overview of M2125-AF5-0-R by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M2125-AF5-0-R
M2125-AF5-0-R CAD Models
M2125-AF5-0-R Part Data Attributes
|
M2125-AF5-0-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M2125-AF5-0-R
Unisonic Technologies Co Ltd
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for M2125-AF5-0-R
This table gives cross-reference parts and alternative options found for M2125-AF5-0-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2125-AF5-0-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2125G-AF5-R | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | M2125-AF5-0-R vs M2125G-AF5-R |
NJM2125F | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, MTP-5 | Nisshinbo Micro Devices | M2125-AF5-0-R vs NJM2125F |
NJM2125F | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | M2125-AF5-0-R vs NJM2125F |
M2125G-AL5-R | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | M2125-AF5-0-R vs M2125G-AL5-R |
M2125L-AL5-R | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, LEAD FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | M2125-AF5-0-R vs M2125L-AL5-R |
NJM2125PB1 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, FFP-12 | New Japan Radio Co Ltd | M2125-AF5-0-R vs NJM2125PB1 |