Part Details for M2125 by Unisonic Technologies Co Ltd
Overview of M2125 by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M2125
M2125 CAD Models
M2125 Part Data Attributes:
|
M2125
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M2125
Unisonic Technologies Co Ltd
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for M2125
This table gives cross-reference parts and alternative options found for M2125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2125G-AL5-R | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | M2125 vs M2125G-AL5-R |
NJM2125F | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | M2125 vs NJM2125F |
NJM2125F | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, MTP-5 | Nisshinbo Micro Devices | M2125 vs NJM2125F |
NJM2125F-(TE2) | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | M2125 vs NJM2125F-(TE2) |
NJM2125PB1 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, FFP-12 | New Japan Radio Co Ltd | M2125 vs NJM2125PB1 |