Part Details for M22-2510305 by Harwin
Results Overview of M22-2510305 by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22-2510305 Information
M22-2510305 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M22-2510305
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37K8782
|
Newark | Board-Board Connector Header, 3 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:M22 Series Rohs Compliant: Yes |Harwin M22-2510305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1726 |
|
$0.1160 / $0.1370 | Buy Now |
|
DISTI #
M22-2510305
|
TME | Connector: pin strips, socket, male, PIN: 3, Indess, 2A, THT, on PCBs Min Qty: 5000 | 0 |
|
$0.1130 | RFQ |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 25 |
|
$0.3100 / $0.5000 | Buy Now |
|
DISTI #
M22-2510305
|
Avnet Abacus | 200mm 0079 Pitch SIL Vertical 24mm PC Tail Pin Header 35mm mating pin height gold 3 contacts (Alt: M22-2510305) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | SIPHDR 2MM 3P BRST 3/3 TIN BLK | 27 |
|
$0.1500 / $0.2300 | Buy Now |
|
|
LCSC | 3P Phosphor Bronze -40+105 Pin Header Black 2mm 1.5mm 3.5mm 2.3mm 1 1A Through Hole Through HoleP2mm Headers Male Pins RoHS | 630 |
|
$0.1652 / $0.1753 | Buy Now |
US Tariff Estimator: M22-2510305 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M22-2510305
M22-2510305 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M22-2510305 Part Data Attributes
|
|
M22-2510305
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2510305
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HARWIN PLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Harwin | |
| Additional Feature | ROHS COMPLIANT | |
| Body Breadth | 0.079 inch | |
| Body Depth | 0.059 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 650VAC V | |
| Durability | 300 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Terminal Length | 0.091 inch | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for M22-2510305
This table gives cross-reference parts and alternative options found for M22-2510305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2510305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M22-2510346 | Harwin | $0.3246 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | M22-2510305 vs M22-2510346 |
| M22-2510306 | Harwin | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug | M22-2510305 vs M22-2510306 |
| M22-2710305 | Harwin | Check for Price | Board Connector | M22-2510305 vs M22-2710305 |
M22-2510305 Frequently Asked Questions (FAQ)
-
The recommended torque for the M22-2510305 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the M22-2510305 connector is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and secure fastening to prevent connector damage or disconnection.
-
The M22-2510305 connector is designed to operate in a temperature range of -40°C to 125°C and can withstand humidity up to 95% RH. However, it's crucial to consider the specific environmental requirements of your application and consult with Harwin's technical support if necessary.
-
The maximum current rating for the M22-2510305 connector is 3A per contact, but it's essential to consider the specific application, wire size, and insulation to ensure safe and reliable operation.
-
The M22-2510305 connector is designed to be compatible with other manufacturers' mating connectors that meet the IEC 61076-2-111 standard. However, it's recommended to consult with Harwin's technical support to ensure compatibility and proper mating.