Part Details for M22-7131042 by Harwin
Results Overview of M22-7131042 by Harwin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22-7131042 Information
M22-7131042 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M22-7131042
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K6226
|
Newark | Conn, Rcpt, 10Pos, 1Row, 2Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:M22, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Harwin M22-7131042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2246 |
|
$1.2400 / $1.9200 | Buy Now |
|
DISTI #
M22-7131042
|
TME | Connector: pin strips, socket, female, PIN: 10, 2A, straight, THT Min Qty: 1 | 1217 |
|
$0.9300 / $1.6300 | Buy Now |
|
DISTI #
M22-7131042
|
IBS Electronics | CONN SOCKET STRIP F 10 POS 2MM SOLDER ST TOP ENTRY THRU-HOLE TUBE Min Qty: 60 Package Multiple: 1 | 540 |
|
$1.0682 / $1.2446 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 28 |
|
$1.8200 / $3.7100 | Buy Now |
|
DISTI #
M22-7131042
|
Avnet Abacus | PCB Receptacle BoardtoBoard 2 mm 1 Rows 10 Contacts Through Hole Mount M22 (Alt: M22-7131042) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Abacus - 3660 |
|
Buy Now | |
|
|
LCSC | 2mm 1 10P 500V Tin Phosphor Bronze -40+105 4.4mm 2A Through Hole Square Hole Through HoleP2mm Headers Receptacles Female Sockets RoHS | 240 |
|
$0.9854 / $1.7357 | Buy Now |
|
|
New Advantage Corporation | Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 840 |
|
$1.2100 / $1.3100 | Buy Now |
US Tariff Estimator: M22-7131042 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M22-7131042
M22-7131042 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M22-7131042 Part Data Attributes
|
|
M22-7131042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-7131042
Harwin
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.094 Inch | |
| Body Depth | 0.173 Inch | |
| Body Length | 0.807 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 1000 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.0016 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.095 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1946 N |
Alternate Parts for M22-7131042
This table gives cross-reference parts and alternative options found for M22-7131042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-7131042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMS-110-02-T-S | Samtec Inc | $0.7341 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | M22-7131042 vs SMS-110-02-T-S |
| 929870-01-10-10 | 3M Interconnect | $0.9948 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | M22-7131042 vs 929870-01-10-10 |
| SLM-110-01-S-S | Samtec Inc | $1.6877 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | M22-7131042 vs SLM-110-01-S-S |
| RSM-110-02-T-S-P | Samtec Inc | $1.8487 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | M22-7131042 vs RSM-110-02-T-S-P |
| RSM-110-02-S-S | Samtec Inc | $2.5157 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | M22-7131042 vs RSM-110-02-S-S |
| 52330-1017 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | M22-7131042 vs 52330-1017 |
| 125CH-D-10 | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | M22-7131042 vs 125CH-D-10 |
| BL1-010-R430-55/2 | E-tec Interconnect Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | M22-7131042 vs BL1-010-R430-55/2 |
| 52024-1010 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | M22-7131042 vs 52024-1010 |
| 60631014600ST | W+P Products GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | M22-7131042 vs 60631014600ST |
M22-7131042 Frequently Asked Questions (FAQ)
-
The recommended torque for the M22-7131042 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the M22-7131042 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial automation.
-
Yes, the M22-7131042 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
-
The M22-7131042 connector has a mating cycle life of up to 500 cycles, depending on the specific application and environmental conditions.
-
Yes, the M22-7131042 connector is part of the Harwin M22 series, which is designed to be compatible with other connectors in the series, allowing for flexibility in design and assembly.