Part Details for M22520/2-01 by TE Connectivity
Overview of M22520/2-01 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22520/2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M22520/2-01
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL | 40 |
|
$870.7800 / $901.8400 | Buy Now |
|
Onlinecomponents.com | Crimping Tool HDM-20 Connector RoHS: Compliant | 0 |
|
$823.1100 / $871.7500 | Buy Now |
DISTI #
601966-1
|
TTI | Crimpers / Crimping Tools CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$753.9400 / $816.0900 | Buy Now |
|
Master Electronics | Crimping Tool HDM-20 Connector RoHS: Compliant | 0 |
|
$823.1100 / $871.7500 | Buy Now |
Part Details for M22520/2-01
M22520/2-01 CAD Models
M22520/2-01 Part Data Attributes:
|
M22520/2-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M22520/2-01
TE Connectivity
Tool And Machinery, Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |