Part Details for M22759/11-16-1 by Defense Logistics Agency
Overview of M22759/11-16-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M22759/11-16-1
M22759/11-16-1 CAD Models
M22759/11-16-1 Part Data Attributes:
|
M22759/11-16-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
M22759/11-16-1
Defense Logistics Agency
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Approvals | MIL-W-22759 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.91 mm | |
Insulator Material | EXTRUDED TFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 600 V | |
Resistance | 0.015 Ω | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for M22759/11-16-1
This table gives cross-reference parts and alternative options found for M22759/11-16-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22759/11-16-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/11-16-6 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | M22759/11-16-1 vs M22759/11-16-6 |
M22759/11-16-5 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | M22759/11-16-1 vs M22759/11-16-5 |
M22759/11-16-2 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | M22759/11-16-1 vs M22759/11-16-2 |